903980 | HELU
Sealing insert, PG21/M32, Clamping range 14 to 18 mm, blue, 903980
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Available: 50 pcs.
Sealing insert, 903980, HELUKABEL
TPE sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing insert | |
| Thread size | PG21/M32 | |
| min. clamping range | 14 mm | |
| max. clamping range | 18 mm | |
| Material | TPE | |
| Colour | blue | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |