903946 | HELU
Sealing insert, PG16/M25, white, 903946
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Available in 5 Days: 100 pcs. - if ordered today
Sealing insert, 903946, HELUKABEL
TPV sealing insert for use with UNI-DICHT gland bodies made by polyamide or by brass.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing insert | |
| Thread size | PG16/M25 | |
| Material | TPV | |
| Colour | white | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |