903558 | HELU
Cable gland, M50, 60 mm, Clamping range 25 to 31 mm, IP66/IP68, black, 903558
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
51.05 € *
Price list
Quantity
Price per unit*
10 pcs.
5.1051 €
50 pcs.
4.8076 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 903558, HELUKABEL
The 903558 cable gland cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.
Features
- Phosphor-free
- Silicone-free
- Cadmium-free
- Watertight, dust-tight
- Große Klemmbereiche
- With anti-kink spiral for mobile use
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 25 mm | |
| max. clamping range | 31 mm | |
| spanner size | 60 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |