903130 | HELU
Cable gland, M12, 15 mm, IP68, black, 903130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available in 5 Days: 100 pcs. - if ordered today
Cable gland, 903130, HELUKABEL
The 903130 threadless PA cable gland offers easy and quick installation.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| spanner size | 15 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |