903123 | HELU
Cable gland, M25, 28 mm, IP68, light gray, 903123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Available in 5 Days: 75 pcs. - if ordered today
Cable gland, 903123, HELUKABEL
The 903123 threadless PA cable gland offers easy and quick installation.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| spanner size | 28 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |