90161 | HELU
Cable gland, EMC, M63, 64/68 mm, Clamping range 37 to 44 mm, IP68/IP69K, 90161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.4369 € *
Available in 5 Days: 5 pcs. - if ordered today
Cable gland, 90161, HELUKABEL
The 90161 is a nickel plated brass EMC cable gland to meet stringent requirements in technology. Time-saving and simple handling through metallised terminal insert, which is automatically contacted when the gland is closed.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | EMC | |
| Thread size | M63 | |
| min. clamping range | 37 mm | |
| max. clamping range | 44 mm | |
| spanner size | 64/68 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |