90096 | HELU
Cable gland, M50, 57 mm, Clamping range 30 to 39 mm, IP54, metal, 90096
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Available in 5 Days: 5 pcs. - if ordered today
Cable gland, 90096, HELUKABEL
Nickel plated hexagonal brass cable gland acc. to DIN 46320 for protection against ingress of water and foreign material into enclosure.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 30 mm | |
| max. clamping range | 39 mm | |
| spanner size | 57 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |