90007 | HELU
Cable gland, PG36, 53 mm, Clamping range 22 to 32 mm, IP68/IP69K, gray, 90007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1701 € *
Available in 5 Days: 30 pcs. - if ordered today
Cable gland, 90007, HELUKABEL
PA cable gland for high performance applications.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG36 | |
| min. clamping range | 22 mm | |
| max. clamping range | 32 mm | |
| spanner size | 53 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |