90004 | HELU
Cable gland, PG16, 27 mm, Clamping range 10 to 14 mm, IP68/IP69K, gray, 90004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.142 € *
Available in 5 Days: 200 pcs. - if ordered today
Cable gland, 90004, HELUKABEL
PA cable gland for high performance applications.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| spanner size | 27 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |