97397 | HELU
Metal braided sleeve, range 5-12 mm, -50 to 250 °C, 97397
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.2245 € *
Available in 5 Days: 1,400 mtr. - if ordered today
Braided hose, 97397, HELUKABEL
Screening braided hose and interference braided hose for bundling and mechanical protection of electrical cables and lines.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Application range | 5-12 mm | |
| Material | copper, tin-plated | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83079000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |