94910 | HELU
Plastic braided sleeve, range 20-40 mm, gray, halogen free, -50 to 150 °C, 94910
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.8794 € *
Available in 5 Days: 100 mtr. - if ordered today
Braided hose, 94910, HELUKABEL
Polyester braided hose for the mechanical protection of electrical cables and lines.
Features
- Halogen-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 20-40 mm | |
| Colour | gray | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |