148-90058 | HellermannTyton
Cable connector, 3 pole, 0.5-2.5 mm², white, 24 A, 148-90058, package with 10 pieces
NCNR (non cancelable / non returnable)
Push-in wire connector, 148-90058, HellermannTyton
The typical application is a lighting installation, where the solid conductor from concealed cabling has to be connected to a flexible cable for a lighting or other device. The 2/1 variant allows the looping through of the supply line for an additional device. There is one type of cable insertion port on each side of the HelaCon Lux connector: one is a conventional push-in wire type suitable for solid cable, whilst the other side is suitable for flexible cable and is inserted by pressing the locking mechanism and can be released in the same way at any time. The lighting side can accept any kind of conductor and makes the HelaCon Lux connector also useful to connect a device that uses a flexible connecting cable, such as a control device for a smart home application (e.g. for a blind, fan, or heating & cooling system).
Features
- Best suitable to connect solid with flexible wire
- Combines push-in connector with lock / unlock spring mechanism
- For solid wires from 0.75 up to 2.5 mm² on the installation side
- Either one or two inputs for solid conductor on installation side
- Very flexible application
- Tool-free application for easy, time-saving, safe connection
- Especially for overhead work and when wires are difficult to access
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| Colour | white | |
| Rated current | 24 A |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Original Packaging | Blister with 10 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |