148-90046 | HellermannTyton
Cable connector, 0.5-2.5 mm², transparent, cable connection, 24 A, 148-90046
Order No.: 42P1730
EAN: 4031026556994
MPN:
148-90046
HCPM Variobox 350-PC-CL
Series: HelaCon Plus Mini
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.6594 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
77.66 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6594 €
5 pcs.
71.9117 €
*incl. VAT plus shipping costs
Subject to prior sale
HelaCon connector, 148-90046, HELLERMANN
HelaCon connector is used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applications.
The new generation of HelaCon Plus Mini wire connectors can be applied tool-free using the push-in technology.
Features and benefits
- Low insertion force
- 40% smaller with space saving design
- Different colour codes for easy identification of size
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Cable cross-section | 0.5-2.5 mm² | |
| Colour | transparent | |
| Connection | cable connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |