148-90037 | HellermannTyton

Cable connector, 3 pole, 0.5-2.5 mm², orange/transparent, cable connection, 24 A, 148-90037

Order No.: 42P1720
EAN: 4031026530604
MPN:
148-90037
HCPM-3-PC-CL/OG
148-90037 HellermannTyton Terminal Blocks Image 1
148-90037 HellermannTyton Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2261 €
10 pcs.
0.2094 €
50 pcs.
0.1928 €
100 pcs.
0.1809 €
500 pcs.
0.1702 €
*incl. VAT plus shipping costs
Subject to prior sale

HelaCon connector, 148-90037, HELLERMANN

HelaCon connector is used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applications.

The new generation of HelaCon Plus Mini wire connectors can be applied tool-free using the push-in technology.

Features and benefits

  • Low insertion force
  • 40% smaller with space saving design
  • Different colour codes for easy identification of size
Technical specifications
Filter Property Value
Version connection clamp
Pin number 3 pole
Cable cross-section 0.5-2.5 mm²
Colour orange/transparent
Connection cable connection
Rated current 24 A
AWG cross-section AWG 22-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes