161-66100 | HellermannTyton
Cable bundle hose, bundle-Ø 13 to 16 mm, PP, blue, 161-66100
No longer available from manufacturer
Unit Price (€ / mtr.)
6.2356 € *
Available: 15 mtr.
HWPPMC is particularly suitable for installation and maintenance in the food industry and for food processing machinery. Material: polypropylene (PP), stainless steel, rust-proof (SS), operating temperature: -60 °C to +100 °C (short-term up to +140 °C), fire protection properties: UL 94 HB, colour: blue. Bundle dia. max. 16 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 13 mm | |
| max. Bundle diameter | 16 mm | |
| Material | PP | |
| Colour | blue | |
| Wall thickness | 0.8 mm | |
| Length | 25 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 25 meters |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |