161-64503 | HellermannTyton
Cable bundle hose, bundle-Ø 29 to 32 mm, PP, silver, 161-64503
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2122 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
130.31 € *
Price list
Quantity
Price per unit*
25 mtr.
5.2122 €
50 mtr.
4.9028 €
100 mtr.
4.6053 €
250 mtr.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Helawrap is used to bundle and protect cables and wires in the electrical industry, panel building, machine building and many other industrial applications. Helawrap is the time-saving solution for industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 29 mm | |
| max. Bundle diameter | 32 mm | |
| Material | PP | |
| Colour | silver | |
| Wall thickness | 1.3 mm | |
| Length | 25 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |