161-64301 | HellermannTyton
Cable bundle hose, bundle-Ø 18 to 21 mm, PP, black, 161-64301
Unit Price (€ / mtr.)
4.6410 € *
Available: 275 mtr.
Next delivery: 75 mtr. on 2026-04-13
Total Price:
116.03 € *
Price list
Quantity
Price per unit*
25 mtr.
4.6410 €
50 mtr.
4.3792 €
100 mtr.
4.1055 €
250 mtr.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Helawrap is used to bundle and protect cables and wires in the electrical industry, panel building, machine building and many other industrial applications. Helawrap is the time-saving solution for industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 18 mm | |
| max. Bundle diameter | 21 mm | |
| Material | PP | |
| Colour | black | |
| Wall thickness | 0.95 mm | |
| Length | 25 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 25 meters |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |