161-64215 | HellermannTyton
Cable bundle hose, bundle-Ø 13 to 16 mm, PP, white, 161-64215, package with 2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
13.1495 € *
Available: 4 pck.
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
1 pck.
13.1495 €
10 pck.
12.2808 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable bundle conduit, 161-64215, HellermannTyton
The 161-64215 is a helawrap cable cover designed for home and office use. This product is used to bundle and protect cables and wires in the electrical industry, panel building, machine building and many other industrial applications. Helawrap is the time-saving solution for industrial applications.
Features
- Ideal solution for bundling, protecting and fixing cables
- Quick and effortless to apply
- Good abrasion protection
- Special profile enables branching off cable at any point
- Can be removed and reapplied often
- Handy HAT applicator tool included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 13 mm | |
| max. Bundle diameter | 16 mm | |
| Material | PP | |
| Colour | white | |
| Wall thickness | 0.8 mm | |
| Length | 2 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2 meters |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |