161-41204 | HellermannTyton
Cable bundle hose, bundle-Ø 10 to 100 mm, PE, black, 161-41204, package with 5 meters
Unit Price (€ / pck.)
16.6005 € *
Available: 9 pck.
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pck.
16.6005 €
10 pck.
14.3990 €
50 pck.
13.4470 €
100 pck.
12.7925 €
250 pck.
11.7810 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral wraps series SBPE, type HellermannTyton 161.
For wrapping installed cable harnesses, single cable lead-out and routing at any position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 10 mm | |
| max. Bundle diameter | 100 mm | |
| Material | PE | |
| Colour | black | |
| Wall thickness | 1.4 mm | |
| Length | 5 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 5 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |