161-41103 | HellermannTyton
Cable bundle hose, bundle-Ø 5 to 20 mm, PE, natural, 161-41103, package with 5 meters
Unit Price (€ / pck.)
10.3649 € *
Available: 33 pck.
Next delivery: 33 pck. on 2026-06-03
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pck.
10.3649 €
10 pck.
8.8893 €
50 pck.
8.4014 €
100 pck.
7.9016 €
250 pck.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral wraps series SBPE, type HellermannTyton 161.
For wrapping installed cable harnesses, single cable lead-out and routing at any position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 20 mm | |
| Material | PE | |
| Colour | natural | |
| Wall thickness | 1 mm | |
| Length | 5 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5 meters |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |