161-41100 | HellermannTyton
Cable bundle hose, bundle-Ø 5 to 20 mm, PE, natural, 161-41100
Unit Price (€ / mtr.)
0.9639 € *
Available: 120 mtr.
Next delivery: 150 mtr. on 2026-04-23
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9639 €
30 mtr.
0.8687 €
60 mtr.
0.7973 €
120 mtr.
0.7259 €
300 mtr.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral binding, 161-41100, HellermannTyton
SBPE spiral binding is suitable for standard electrical applications and panel building and plant engineering.
Features
- Organises and protects cables and hoses
- Suitable for retro-fitting
- Cables can be run at any point
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 20 mm | |
| Material | PE | |
| Colour | natural | |
| Wall thickness | 1 mm | |
| Length | 1 m | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30 meters |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |