161-41001 | HellermannTyton

Cable bundle hose, bundle-Ø 1.6 to 8 mm, PE, black, 161-41001

Order No.: 42P1900
EAN: 5022660547393
MPN:
161-41001
SBPE1.5-PE-BK
Series: SBPE
161-41001 HellermannTyton Spiral Tubes Image 1
161-41001 HellermannTyton Spiral Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
0.7259 € *
Available: 25 mtr.
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7259 €
30 mtr.
0.6545 €
60 mtr.
0.6069 €
120 mtr.
0.5355 €
300 mtr.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral binding, 161-41001, HELLERMANN TYTON

SBPE Spiral binding is suitable for standard electrical applications and panel building and plant engineering.

FEATURES

  • Organises and protects cable and hoses
  • Suitable for retro-fitting
  • Wide range of diameters and colours

Technical details

  • Min. Temperature: -60°C
  • Max. Temperature: 80°C
  • Material: Polyethylene
  • Color: black
Technical specifications
Filter Property Value
min. Bundle diameter 1.6 mm
max. Bundle diameter 8 mm
Material PE
Colour black
Wall thickness 0.8 mm
Length 1 m
min. operating temperature -60 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Original Packaging Reel with 30 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes