450-20030 | HellermannTyton

Cable repair sleeve, 4,5 : 1, schwarz, RMS100/30 500mm

Order No.: 90F731
EAN: 4031026406589
MPN:
450-20030
RMS 100-30-PO-X-BK
Series: RMS
450-20030 HellermannTyton Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.9471 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
42.95 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9471 €
5 pcs.
39.0439 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink wrapping sleeves for cable repairs, type HellermannTyton RMS.

For fast and reliable repairs of cable outer insulation

Technical specifications
Filter Property Value
Shrinking rate 4.5:1
Inner diameter before shrinkage 100 mm
Inner diameter after shrinkage 30 mm
Length 500 mm
contains glue inside Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Flammable No
Wall thickness 2.54 mm
Colour black
Material PE, crosslinked
Shrinking temperature 110 °C
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 39219090
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes