450-20021 | HellermannTyton

Cable repair sleeve, 4,5 : 1, schwarz, RMS 76/22 500mm

Order No.: 90F728
EAN: 4031026406558
MPN:
450-20021
RMS 76-22-PO-X-BK
Series: RMS
450-20021 HellermannTyton Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.9364 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
39.94 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9364 €
5 pcs.
36.3069 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink wrapping sleeves for cable repairs, type HellermannTyton RMS.

For fast and reliable repairs of cable outer insulation

Technical specifications
Filter Property Value
Shrinking rate 4.5:1
Inner diameter before shrinkage 76 mm
Inner diameter after shrinkage 22 mm
Length 500 mm
contains glue inside Yes
min. operating temperature -40 °C
max. operating temperature 120 °C
Flammable No
Wall thickness 2.5 mm
Colour black
Material PE, crosslinked
Shrinking temperature 110 °C
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 39219090
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes