450-20001 | HellermannTyton
Cable repair sleeve, 4,5 : 1, schwarz, RMS 43/10 500mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9868 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9868 €
5 pcs.
29.9880 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable cable, 450-20001, HellermannTyton
This heat shrinkable cable is closed with a steel channel. The sleeve is adhesive lined and will effectively seal the cable after shrinkage. RMS sleeves provide fast, watertight and reliable insulation.
Features
- Fast, moisture proof and permanent repair of cable jackets
- Each RMS kit is ready for use and comes with instruction sheet, abrasive strip and cleaning sachet
- The metal closure is made of 316 stainless
- steel for high overall corrosion resistance
- Weather resistant and halogen free
- TCP (thermo chromatic paint) spots indicate the sleeve has been sufficiently heated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4.5:1 | |
| Inner diameter before shrinkage | 43 mm | |
| Inner diameter after shrinkage | 10 mm | |
| Length | 500 mm | |
| contains glue inside | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C | |
| Flammable | No | |
| Wall thickness | 2.3 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219090 |
| Country of origin | IN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |