450-20000 | HellermannTyton
Cable repair sleeve, 4,5 : 1, schwarz, RMS 43/10 250mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8738 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
5 pcs.
16.2435 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink wrapping sleeves for cable repairs, type HellermannTyton RMS.
For fast and reliable repairs of cable outer insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4.5:1 | |
| Inner diameter before shrinkage | 43 mm | |
| Inner diameter after shrinkage | 10 mm | |
| Length | 250 mm | |
| contains glue inside | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C | |
| Flammable | No | |
| Wall thickness | 2.3 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 39219090 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |