525-19703 | HellermannTyton
Cable label holder, (L x B) 70 x 19 mm, PE, for label, 525-19703, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
57.0962 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
57.10 € *
Price list
Quantity
Price per unit*
1 pck.
57.0962 €
5 pck.
51.9078 €
10 pck.
48.0165 €
50 pck.
44.1252 €
100 pck.
41.5191 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable label carrier, 525-19703, HellermannTyton
The 525-19703 cable label carrier is used for marking of cable looms, cables, pipes, transport systems, valves, sensors, for inventory marking on machines or other parts.
Features
- Protects inserted HFX label against damp, dirt, damage and UV radiation
- Helafix HCR supplied in continuous tube format and can be cut to size with HCT tool
- Helafix HFX labels designed to fit into HC and HCR carriers
- Helafix HC supplied as cut lengths in bags, pre-cut and pre-punched rivet hole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label | |
| Markable | Yes | |
| Length | 70 mm | |
| Width | 19 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | SE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |