435-01247 | HellermannTyton

2-component polyurethane casting resin, 1450 ml, black, 435-01247

Order No.: 42P5914
EAN: 4031026628424
MPN:
435-01247
Resin-771-SF_N-PUR-BK
Series: RELICON PUR 771
435-01247 HellermannTyton Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.0826 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
546.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
91.0826 €

2-component polyurethane casting resin, 435-01247, HellermannTyton

This product has been created for the electrical insulation and mechanical protection of cable connections in low voltage electrical networks. Also suitable as mechanical and moisture protection on medium-voltage cable connections. It is designed for indoor and outdoor use.

Features

  • In a practical, transparent two-chamber pouch
  • Safe-Filling system (SF)
  • Excellent flow properties, low volume shrinkage
  • Cold curing and very hydrophobic, to cast under the influence of water
  • High hydrolytic stability and good curing at low temperatures
  • UV, ageing and weather resistant
  • Outstanding impact strength and resistance to moisture and atmospheric corrosion
  • SVHC-free, contains no hazardous substances, the cured product can be disposed of with house hold waste
  • Halogen free
Technical specifications
Filter Property Value
Version 2-component polyurethane casting resin
Contents 1450 ml
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 39095090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Notes Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G".
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H332 Harmful if inhaled
  • H334 May cause allergy or asthma symptoms or breathing difficulties if inhaled
  • H335 May cause respiratory irritation
  • H351 Suspected of causing cancer
  • H373 May cause damage to organs

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P342+P311 If experiencing respiratory symptoms: Call a POISON CENTER/doctor/...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
  • EUH210 Safety data sheet available on request