435-01240 | HellermannTyton
2-component polyurethane casting resin, 240 ml, black, 435-01240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4874 € *
Standard delivery time from the manufacturer is: 7 Weeks
2-component polyurethane casting resin, 435-01240, HellermannTyton
This product has been created for the electrical insulation and mechanical protection of cable connections in low voltage electrical networks. Also suitable as mechanical and moisture protection on medium-voltage cable connections. It is designed for indoor and outdoor use.
Features
- In a practical, transparent two-chamber pouch
- Safe-Filling system (SF)
- Excellent flow properties, low volume shrinkage
- Cold curing and very hydrophobic, to cast under the influence of water
- High hydrolytic stability and good curing at low temperatures
- UV, ageing and weather resistant
- Outstanding impact strength and resistance to moisture and atmospheric corrosion
- SVHC-free, contains no hazardous substances, the cured product can be disposed of with house hold waste
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-component polyurethane casting resin | |
| Contents | 240 ml | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39095090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Notes | Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G". |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |