241-11810 | HellermannTyton
Expanding rivet, hole Ø 4 mm, L 8 mm, PA, 241-11810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1488 € *
Available: 120 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
50 pcs.
0.1309 €
100 pcs.
0.1095 €
500 pcs.
0.0940 €
1000 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding rivet black, 241-11810, HellermannTyton
TY3P1 and TY8P1 (one-piece), with integrated pin for push-in, TY8P2 (two-piece), with mushroom head design for better assembly, expanding rivets can be used wherever quick assembly and low weight offer advantages, e.g. in series production and control cabinet construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 4 mm | |
| Length | 8 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |