181-42500 | HellermannTyton
Expanding rivet, hole Ø 6.4 mm, L 19.5 mm, PO, for cable duct, 181-42500
Unit Price (€ / pc.)
0.2832 € *
Available: 419 pcs.
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2832 €
50 pcs.
0.2570 €
100 pcs.
0.2392 €
500 pcs.
0.2190 €
1000 pcs.
0.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Wiring duct rivet, 181-42500, HellermannTyton
Features
- Very good mechanical properties
- Good resistance to vibration
- Colour-coded for easy identification for use with rivet tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 6.4 mm | |
| Length | 19.5 mm | |
| Material | PO | |
| Suitable for | cable duct |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |