151-01472 | HellermannTyton
Mountig element with RFID transponder, high frequency 13.56 MHz, 27.9 x 19.8 mm, yellow
No longer available from manufacturer
Unit Price (€ / pc.)
4.641 € *
Available: 87 pcs.
The CRADLE equipped with a HF transponder can be used with standard HellermannTyton cable ties. All RFID products can be used for securing, serialisation, tracking and identification of products in the areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Length | 27.9 mm | |
| Width | 19.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |