556-00702 | HellermannTyton
RFID desktop reader, with USB and HID interface, 13.56 MHz, 556-00702
RFID desktop reader, 556-00702, HellermannTyton
The RFID-DT22 desktop reader for stationary use has been designed to read and write from/to high frequency (HF 13.56 MHz) transponders fitted to HellermannTyton RFID cable ties and accessories. The reader acts as an interface to computer systems and databases. Radio waves transmit the data from the transponder to the reader, so that contactless reading of information is possible. RFID system solutions can make a significant contribution to improving the process reliability and quality in a variety of industries.
Features
- RFID desktop reader
- High frequency (HF – 13.56 MHz)
- For reading and writing of data
- USB, HID interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID desktop reader | |
| Version | with USB and HID interface | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |