170-01109 | HellermannTyton
Self-closing protective hose, inside Ø 38 mm, outside Ø 50 mm, polyester, black, 170-01109
Order No.: 42P2590
EAN: 4031026405469
MPN:
170-01109
Twist-In-FR 50-PET-BK
Series: Helagaine Twist-In-FR
Unit Price (€ / mtr.)
40.3529 € *
Available: 25 mtr.
Total Price:
40.35 € *
Price list
Quantity
Price per unit*
1 mtr.
40.3529 €
15 mtr.
35.5215 €
30 mtr.
34.5576 €
60 mtr.
33.5818 €
120 mtr.
32.6060 €
*incl. VAT plus shipping costs
Subject to prior sale
Helagaine Twist-In-FR Conduit, 170-01109, HELLERMANN TYTON
Self-closing, flame-retardant polyester sleeving.
FEATURES
- Self-closing sleeve made from polyester
- Optimal fire protection
- Easy and quick installation and removal
- Ideal for retro-fitting
Technical details
- Min. Temperature: -50°C
- Max. Temperature: 125°C
- Material: Polyester
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 38 mm | |
| Outer diameter | 50 mm | |
| Nominal width | 50 mm | |
| Material | polyester | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 63079098 |
| Country of origin | FR |
| Original Packaging | Reel with 15 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |