170-01106 | HellermannTyton
Self-closing protective hose, inside Ø 25 mm, outside Ø 29 mm, polyester, black, 170-01106
Order No.: 91F4675
EAN: 4031026404363
MPN:
170-01106
Twist-In-FR 29-PET-BK
Series: Helagaine Twist-In-FR
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
25.3470 € *
Available: 1 mtr.
Total Price:
25.35 € *
Price list
Quantity
Price per unit*
1 mtr.
25.3470 €
15 mtr.
22.3125 €
30 mtr.
21.6937 €
60 mtr.
21.0868 €
120 mtr.
20.4918 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-locking conduit, flame retardant, type HellermannTyton Twist-In-FR.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black with white fibers. Operating temperatures: –50 to +125 °C. Melting point: +240 °C. Fire protection properties: to UL 94 V-0 and FMVSS 302, self-extinguishing. Certifications: NF F 16-101/16-102.
Technical attributes (type, bundle diameter min./max., weight): Twist-In-FR 29, 25/29 mm, 44 g/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 25 mm | |
| Outer diameter | 29 mm | |
| Material | polyester | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58081000 |
| Country of origin | FR |
| Original Packaging | Reel with 15 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |