170-01015 | HellermannTyton
Self-closing protective hose, inside Ø 19 mm, outside Ø 25 mm, PET, black, 170-01015, package with 2 meters
Order No.: 91F4684
EAN: 4031026453934
MPN:
170-01015
Twist-In 25-2 m-PET-BK
Series: Helagaine Twist-In
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
41.7809 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
41.78 € *
Price list
Quantity
Price per unit*
1 pck.
41.7809 €
5 pck.
39.3176 €
10 pck.
36.8662 €
25 pck.
34.4029 €
50 pck.
31.9515 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
In practical small package.
Technical attributes (type, min./max. bundle diameter, package content): 170–01015, 19/25 mm, 2.0 m package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 19 mm | |
| Outer diameter | 25 mm | |
| Material | PET | |
| Colour | black | |
| Flame-retardant | No | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58063210 |
| Country of origin | FR |
| Original Packaging | Bag with 2 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |