170-01013 | HellermannTyton
Self-closing protective hose, inside Ø 10 mm, outside Ø 13 mm, PET, black, 170-01013, package with 5 meters
Order No.: 91F4682
EAN: 4031026453910
MPN:
170-01013
Twist-In 13-5 m-PET-BK
Series: Helagaine Twist-In
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
55.0375 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
55.04 € *
Price list
Quantity
Price per unit*
1 pck.
55.0375 €
5 pck.
51.8007 €
10 pck.
48.5758 €
25 pck.
45.3390 €
50 pck.
42.1022 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
In practical small package.
Technical attributes (type, min./max. bundle diameter, package content): 170–01013, 10/13 mm, 5.0 m package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10 mm | |
| Outer diameter | 13 mm | |
| Material | PET | |
| Colour | black | |
| Flame-retardant | No | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58063210 |
| Country of origin | FR |
| Original Packaging | Bag with 5 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |