170-01007 | HellermannTyton
Self-closing protective hose, inside Ø 29 mm, outside Ø 32 mm, PET, black, 170-01007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
19.7421 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.74 € *
Price list
Quantity
Price per unit*
1 mtr.
19.7421 €
15 mtr.
18.3617 €
30 mtr.
17.1717 €
60 mtr.
15.9579 €
120 mtr.
15.0059 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
Technical attributes (type, bundle diameter min./max., weight): Twist–In 32, 29/32 mm, 48.1 g/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 29 mm | |
| Outer diameter | 32 mm | |
| Material | PET | |
| Colour | black | |
| Flame-retardant | No | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 15 meters |
| Country of origin | FR |
| Customs tariff number | 58063210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |