170-01004 | HellermannTyton
Self-closing protective hose, inside Ø 16 mm, outside Ø 19 mm, PET, black, 170-01004
Unit Price (€ / mtr.)
12.5783 € *
Available: 211 mtr.
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 mtr.
12.5783 €
25 mtr.
11.1384 €
50 mtr.
10.7814 €
100 mtr.
10.1507 €
500 mtr.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
Technical attributes (type, bundle diameter min./max., weight): Twist–In 19, 16/19 mm, 28.7 g/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16 mm | |
| Outer diameter | 19 mm | |
| Material | PET | |
| Colour | black | |
| Flame-retardant | No | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58063210 |
| Country of origin | FR |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |