170-01001 | HellermannTyton
Self-closing protective hose, inside Ø 5 mm, outside Ø 8 mm, PET, black, 170-01001
Unit Price (€ / mtr.)
6.1404 € *
Available: 200 mtr.
Next delivery: 200 mtr. on 2026-05-06
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 mtr.
6.1404 €
10 mtr.
5.2598 €
50 mtr.
4.8314 €
100 mtr.
4.5339 €
500 mtr.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
Technical attributes (type, bundle diameter min./max., weight): Twist–In 08, 5.0/8.0 mm, 13.3 g/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 5 mm | |
| Outer diameter | 8 mm | |
| Material | PET | |
| Colour | black | |
| Flame-retardant | No | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58063210 |
| Country of origin | FR |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |