169-22170 | HellermannTyton
Corrugated hose, inside Ø 16.8 mm, outside Ø 21.2 mm, BR 45 mm, PA, black, 169-22170
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5704 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5704 €
10 mtr.
2.3562 €
50 mtr.
2.2015 €
100 mtr.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Isolvin convoluted tubing, 169-22170, HELLERMANN TYTON
Isolvin IWS convoluted tubing is typically used to route and protect wiring in control panels, cabinets, machines, cars and commericial vehicles
FEATURES
- Good protection from oils, fuels and solvents
- Very flexible
- Good crush and abrasion resistance
Technical details
- Min. Temperature: -40°C
- Max. Temperature: 120°C
- Material: Polyamide
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16.8 mm | |
| Outer diameter | 21.2 mm | |
| Nominal width | 17 mm | |
| Bending radius | 45 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |