166-40003 | HellermannTyton
Spiral protective hose, inside Ø 16 mm, outside Ø 21 mm, BR 35 mm, PVC, gray, 166-40003
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.3653 € *
Standard delivery time from the manufacturer is: 12 Weeks
PSR conduit, 166-40003, HELLERMANN TYTON
Spiral-reinforced PVC conduit.
FEATURES
- Extremely flexible
- Withstands torsional movement
- Easy to feed cables into conduit
- Self-extinguishing
Technical details
- Min. Temperature: -20°C
- Max. Temperature: 70°C
- Material: Polyvinyl Chloride
- Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16 mm | |
| Outer diameter | 21 mm | |
| Nominal width | 20 mm | |
| Bending radius | 35 mm | |
| Material | PVC | |
| Colour | gray | |
| Flame-retardant | No | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30 meters |
| Country of origin | GB |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |