166-33604 | HellermannTyton
Wire mesh hose, inside Ø 28.1 mm, outside Ø 35.2 mm, BR 70 mm, PVC, silver, 166-33604
Unit Price (€ / mtr.)
27.6794 € *
Standard delivery time from the manufacturer is: 8 Weeks
PCSB Galvanised Steel Conduit, 166-33604, HELLERMANN TYTON
Metallic conduit with plastic coating and metallic overbraid.
FEATURES
- High compression, tensile and impact strength
- Very high abrasion resistance
- Very flexible
- Provides EMC screening
Technical details
- Min. Temperature: -15°C
- Max. Temperature: 70°C
- Material: Polyvinyl Chloride
- Color: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 28.1 mm | |
| Outer diameter | 35.2 mm | |
| Nominal width | 32 mm | |
| Bending radius | 70 mm | |
| Material | PVC | |
| Colour | silver | |
| Degree of protection (IP) | IP66 | |
| Flame-retardant | No | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |