166-30703 | HellermannTyton
Spiral protective hose, inside Ø 16.9 mm, outside Ø 21.6 mm, BR 45 mm, GS/PVC, black, 166-30703
Unit Price (€ / mtr.)
8.7822 € *
Available: 385 mtr.
Next delivery: 25 mtr. on 2026-05-15
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 mtr.
8.7822 €
25 mtr.
7.9135 €
50 mtr.
7.4613 €
100 mtr.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel conduit with PVC sheath, series HelaGuard, type HellermannTyton PCS.
Ultra-flexible, high tensile strength and pressure resistance, liquid-proof, good resistance against chemicals (caustic solutions, acids etc.); Material: galvanized steel (GS), polyvinylene chloride (PVC). Operating temperatures: –15 to +70 °C.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): PCS20, OD 21.5, ID 16.9, B 45 mm, 345 g/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16.9 mm | |
| Outer diameter | 21.6 mm | |
| Nominal width | 20 mm | |
| Bending radius | 45 mm | |
| Material | GS/PVC | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Flame-retardant | No | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |