166-30702 | HellermannTyton
Spiral protective hose, inside Ø 13 mm, outside Ø 17.1 mm, BR 40 mm, GS/PVC, black, 166-30702
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.5926 € *
Available: 18 mtr.
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 mtr.
6.5926 €
25 mtr.
5.9262 €
50 mtr.
5.6049 €
100 mtr.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel conduit with PVC sheath, series HelaGuard, type HellermannTyton PCS.
Ultra-flexible, high tensile strength and pressure resistance, liquid-proof, good resistance against chemicals (caustic solutions, acids etc.); Material: galvanized steel (GS), polyvinylene chloride (PVC). Operating temperatures: –15 to +70 °C.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): PCS16, OD 17, ID 13, B 40 mm, 196 g/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 13 mm | |
| Outer diameter | 17.1 mm | |
| Nominal width | 16 mm | |
| Bending radius | 40 mm | |
| Material | GS/PVC | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Flame-retardant | No | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |