166-30203 | HellermannTyton
Protective hose, inside Ø 16.9 mm, outside Ø 20.4 mm, BR 45 mm, stainless steel, metal, 166-30203
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
19.2899 € *
Standard delivery time from the manufacturer is: 6 Weeks
Stainless steel conduit, 166-30203, HellermannTyton
The 166-30203 is a stainless steel, corrosion-resistant flexible conduit used for protection of sensor cables, instrumentation tubing, as well as hydraulic and pneumatic hoses, particularly in corrosive environments. Commonly used in hospitals and clinics.
Features
- Highly resistant to rust and corrosion
- High compression, tensile and impact strength
- Very flexible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16.9 mm | |
| Outer diameter | 20.4 mm | |
| Bending radius | 45 mm | |
| Material | stainless steel | |
| Colour | metal | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 600 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 25 meters |
| Country of origin | GB |
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |