166-30108 | HellermannTyton
Protective hose, inside Ø 57.5 mm, outside Ø 62.5 mm, BR 115 mm, steel, galvanized, silver, 166-30108
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
42.4592 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
424.59 € *
Price list
Quantity
Price per unit*
10 mtr.
42.4592 €
50 mtr.
39.8174 €
100 mtr.
37.1518 €
*incl. VAT plus shipping costs
Subject to prior sale
SC Galvanised Steel Conduit, 166-30108, HELLERMANN TYTON
Metallic conduit with metallic overbraid.
FEATURES
- High compression, tensile and impact strength
- Highly resistant to abrasion
- Very flexible
Technical details
- Min. Temperature: -100°C
- Max. Temperature: 300°C
- Material: Steel, galvanized
- Color: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 57.5 mm | |
| Outer diameter | 62.5 mm | |
| Nominal width | 63 mm | |
| Bending radius | 115 mm | |
| Material | steel, galvanized | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
| Original Packaging | Reel with 10 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |