166-30107 | HellermannTyton
Protective hose, inside Ø 48.4 mm, outside Ø 53.2 mm, BR 90 mm, steel, galvanized, silver, 166-30107
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.7798 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
369.50 € *
Price list
Quantity
Price per unit*
25 mtr.
14.7798 €
50 mtr.
13.8516 €
100 mtr.
12.9234 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective steel conduit series HelaGuard, type HellermannTyton SC.
Ultra-flexible, halogen-free, high tensile strength and pressure resistance; Material: galvanized steel (GS). Operating temperatures static: –50 to +300 °C.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): SC50, OD 53, ID 48.4, B 90 mm, 802 g/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 48.4 mm | |
| Outer diameter | 53.2 mm | |
| Nominal width | 50 mm | |
| Bending radius | 90 mm | |
| Material | steel, galvanized | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |