166-30105 | HellermannTyton
Protective hose, inside Ø 28.1 mm, outside Ø 32 mm, BR 70 mm, steel, galvanized, silver, 166-30105
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.5918 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
214.80 € *
Price list
Quantity
Price per unit*
25 mtr.
8.5918 €
50 mtr.
8.0444 €
100 mtr.
7.5089 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective steel conduit series HelaGuard, type HellermannTyton SC.
Ultra-flexible, halogen-free, high tensile strength and pressure resistance; Material: galvanized steel (GS). Operating temperatures static: –50 to +300 °C.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): SC32, OD 32, ID 28.1, B 70 mm, 450 g/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 28.1 mm | |
| Outer diameter | 32 mm | |
| Nominal width | 32 mm | |
| Bending radius | 70 mm | |
| Material | steel, galvanized | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |