166-30102 | HellermannTyton
Protective hose, inside Ø 12.9 mm, outside Ø 16.4 mm, BR 40 mm, steel, galvanized, silver, 166-30102
Unit Price (€ / mtr.)
4.0698 € *
Available: 30 mtr.
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0698 €
25 mtr.
3.8199 €
50 mtr.
3.5819 €
100 mtr.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective steel conduit series HelaGuard, type HellermannTyton SC.
Ultra-flexible, halogen-free, high tensile strength and pressure resistance; Material: galvanized steel (GS). Operating temperatures static: –50 to +300 °C.
Technical attributes (type, outer diameter (OD), inner diameter (ID), bending radius (B), weight (g/m)): SC16, OD 16, ID 13, B 40 mm, 152 g/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 12.9 mm | |
| Outer diameter | 16.4 mm | |
| Nominal width | 16 mm | |
| Bending radius | 40 mm | |
| Material | steel, galvanized | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | No | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |